T556B397K015AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.27.54720
Datasheet
390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Nonstandard 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T556B397K015AT

DigiKey Part Number
T556B397K015AT-ND
Manufacturer
Manufacturer Product Number
T556B397K015AT
Description
CAP TANT POLY 390UF 15V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
390 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V Nonstandard 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T556B397K015AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Capacitance
390 µF
Height - Seated (Max)
0.378" (9.60mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
15 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T556B397K015AHKEMET0T556B397K015AH-NDFr.27.54720Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.37.19190Fr.3,719.19
Manufacturers Standard Package
Unit Price without VAT:Fr.37.19190
Unit Price with VAT:Fr.40.20444