
T591D476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-12280-2-ND - Tape & Reel (TR) 399-12280-1-ND - Cut Tape (CT) 399-12280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D476M016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D476M016C0070 | Vishay Polytech | 474 | 3581-T55D476M016C0070CT-ND | Fr.1.49000 | Parametric Equivalent |
| TCJY476M020R0070 | KYOCERA AVX | 7,245 | 478-6947-1-ND | Fr.1.08000 | Parametric Equivalent |
| TCJY476M020R0070E | KYOCERA AVX | 872 | 478-13360-1-ND | Fr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.90000 | Fr.1.90 |
| 10 | Fr.1.30000 | Fr.13.00 |
| 50 | Fr.1.06080 | Fr.53.04 |
| 100 | Fr.0.98670 | Fr.98.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.86144 | Fr.430.72 |
| 1,500 | Fr.0.80325 | Fr.1,204.88 |
| 2,500 | Fr.0.78172 | Fr.1,954.30 |
| Unit Price without VAT: | Fr.1.90000 |
|---|---|
| Unit Price with VAT: | Fr.2.05390 |

