
T591V337M004ATE045 | |
|---|---|
DigiKey Part Number | 399-T591V337M004ATE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591V337M004ATE045 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V337M004ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.82777 | Fr.827.77 |
| Unit Price without VAT: | Fr.0.82777 |
|---|---|
| Unit Price with VAT: | Fr.0.89482 |

