Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B476M006AHS070 | |
|---|---|
DigiKey Part Number | 399-T598B476M006AHS070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B476M006AHS070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B476M006AHS070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B476M006AHE070 | KEMET | 0 | 399-T598B476M006AHE070TR-ND | Fr.1.48158 | Parametric Equivalent |
| T598B476M006ATE070 | KEMET | 127 | 399-T598B476M006ATE070CT-ND | Fr.1.08000 | Parametric Equivalent |
| T598B476M010AHE070 | KEMET | 0 | 399-T598B476M010AHE070TR-ND | Fr.1.50246 | Parametric Equivalent |
| T598B476M010AHS070 | KEMET | 1,618 | 399-T598B476M010AHS070CT-ND | Fr.3.84000 | Parametric Equivalent |
| T598B476M010ATE070 | KEMET | 17,571 | 399-12098-1-ND | Fr.1.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.93661 | Fr.3,873.22 |
| Unit Price without VAT: | Fr.1.93661 |
|---|---|
| Unit Price with VAT: | Fr.2.09348 |








