
SM36B225K102A | |
|---|---|
DigiKey Part Number | 399-SM36B225K102A-ND |
Manufacturer | |
Manufacturer Product Number | SM36B225K102A |
Description | CAP CER 2.2UF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SM36B225K102A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 1.299" L x 0.598" W (33.00mm x 15.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.220" (5.59mm) | |
Lead Spacing | - | |
Lead Style | L-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.266.57000 | Fr.266.57 |
| 10 | Fr.241.43300 | Fr.2,414.33 |
| Unit Price without VAT: | Fr.266.57000 |
|---|---|
| Unit Price with VAT: | Fr.288.16217 |

