
USEQGCCAS82100 | |
|---|---|
DigiKey Part Number | 399-USEQGCCAS82100-ND |
Manufacturer | |
Manufacturer Product Number | USEQGCCAS82100 |
Description | SENSOR SULFUR DIOXIDE VOLT OUT |
Customer Reference | |
Detailed Description | Sulfur Dioxide (SO2) Sensor Voltage |
Datasheet | Datasheet |
EDA/CAD Models | USEQGCCAS82100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Sulfur Dioxide (SO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 2.7V ~ 8V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.58.33000 | Fr.58.33 |
| 5 | Fr.53.99600 | Fr.269.98 |
| 10 | Fr.52.38200 | Fr.523.82 |
| 25 | Fr.50.45080 | Fr.1,261.27 |
| 50 | Fr.49.12920 | Fr.2,456.46 |
| 100 | Fr.47.91600 | Fr.4,791.60 |
| Unit Price without VAT: | Fr.58.33000 |
|---|---|
| Unit Price with VAT: | Fr.63.05473 |

