VE1206M151R006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 84,193
Unit Price: Fr.0.34000
Datasheet
Automotive_AEC-Q200 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE1206M151R006

DigiKey Part Number
399-13796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE1206M151R006
Description
VARISTOR 11V 150A 1206
Customer Reference
Detailed Description
11 V 150 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
6 V
Maximum DC Volts
8 V
Varistor Voltage (Min)
8.8 V
Varistor Voltage (Typ)
11 V
Varistor Voltage (Max)
13.2 V
Current - Surge
150 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
2600 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes