
DL2.2X1.2 | |
|---|---|
DigiKey Part Number | 4657-DL2.2X1.2-ND |
Manufacturer | |
Manufacturer Product Number | DL2.2X1.2 |
Description | 2.25" X 1.25" DIRECT THERMAL LAB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut White |
Category | Printer Name Dymo 400 Series |
Manufacturer Kenco Label & Tag | Applications Shipping |
Series | Color - Background White |
Packaging Bulk | Length 2.250" (57.15mm) 2 1/4" |
Part Status Active | Width 1.250" (31.75mm) 1 1/4" |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.02000 | Fr.8.02 |
| 10 | Fr.7.11600 | Fr.71.16 |
| 25 | Fr.6.78440 | Fr.169.61 |
| 50 | Fr.6.54400 | Fr.327.20 |
| 100 | Fr.6.31220 | Fr.631.22 |
| 250 | Fr.6.01832 | Fr.1,504.58 |
| 500 | Fr.5.80528 | Fr.2,902.64 |
| 1,000 | Fr.5.59979 | Fr.5,599.79 |
| Unit Price without VAT: | Fr.8.02000 |
|---|---|
| Unit Price with VAT: | Fr.8.66962 |

