
KB-1CIRBLUE | |
|---|---|
DigiKey Part Number | 4657-KB-1CIRBLUE-ND |
Manufacturer | |
Manufacturer Product Number | KB-1CIRBLUE |
Description | 1" COLOR CODING CIRCLE STICKERS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut Blue |
Category | Label Type Die Cut |
Manufacturer Kenco Label & Tag | Applications Barcoding |
Packaging Bulk | Color - Background Blue |
Part Status Active | Diameter - Label 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.54000 | Fr.6.54 |
| 10 | Fr.5.79700 | Fr.57.97 |
| 25 | Fr.5.52680 | Fr.138.17 |
| 50 | Fr.5.33080 | Fr.266.54 |
| 100 | Fr.5.14190 | Fr.514.19 |
| 250 | Fr.4.90260 | Fr.1,225.65 |
| 500 | Fr.4.72902 | Fr.2,364.51 |
| 1,000 | Fr.4.56161 | Fr.4,561.61 |
| Unit Price without VAT: | Fr.6.54000 |
|---|---|
| Unit Price with VAT: | Fr.7.06974 |

