


KL-2040 | |
|---|---|
DigiKey Part Number | 4657-KL-2040-ND |
Manufacturer | |
Manufacturer Product Number | KL-2040 |
Description | 3" X 5" "FRAGILE ELECTRONIC EQUI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Kenco Label & Tag | Color - Background Red, White |
Packaging Bulk | Color - Legend Red, White |
Part Status Active | Length 5.000" (127.00mm) |
Print Type Pre-Printed | Width 3.000" (76.20mm) |
Language English | Material - Body Paper |
Applications Shipping | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features Fluorescent |
Legend (Text) Electronic Material Do Not Drop Or Crush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.87000 | Fr.17.87 |
| 10 | Fr.15.84600 | Fr.158.46 |
| 25 | Fr.15.10840 | Fr.377.71 |
| 50 | Fr.14.57320 | Fr.728.66 |
| 100 | Fr.14.05730 | Fr.1,405.73 |
| 250 | Fr.13.40336 | Fr.3,350.84 |
| 500 | Fr.12.92906 | Fr.6,464.53 |
| Unit Price without VAT: | Fr.17.87000 |
|---|---|
| Unit Price with VAT: | Fr.19.31747 |

