

1012TR | |
---|---|
DigiKey Part Number | 36-1012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1012TR |
Description | BATTERY HOLDER AA 2 CELL SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.657" (16.69mm) | |
Operating Temperature | -50°C ~ 145°C |