

1082TR | |
|---|---|
DigiKey Part Number | 36-1082TR-ND - Tape & Reel (TR) 36-1082CT-ND - Cut Tape (CT) 36-1082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1082TR |
Description | BATT HLDR COIN 20MM 2/3 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 2, 3 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1082TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2, 3 | |
Battery Series | 2012 (3), 2016 (3), 2020 (2), 2025 (2), 2032 (2) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.406" (10.30mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.2.35150 | Fr.470.30 |
| 400 | Fr.2.22335 | Fr.889.34 |
| 600 | Fr.2.15167 | Fr.1,291.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.61000 | Fr.3.61 |
| 10 | Fr.2.99600 | Fr.29.96 |
| 25 | Fr.2.78160 | Fr.69.54 |
| 100 | Fr.2.48700 | Fr.248.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.76000 | Fr.3.76 |
| 25 | Fr.2.89800 | Fr.72.45 |
| 100 | Fr.2.59060 | Fr.259.06 |
| Unit Price without VAT: | Fr.3.61000 |
|---|---|
| Unit Price with VAT: | Fr.3.90241 |





