

1291-79 | |
|---|---|
DigiKey Part Number | 36-1291-79-ND |
Manufacturer | |
Manufacturer Product Number | 1291-79 |
Description | BATTERY HOLDER 9V PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1291-79 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.812" (20.62mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.23000 | Fr.4.23 |
| 10 | Fr.4.12000 | Fr.41.20 |
| 1,000 | Fr.2.44001 | Fr.2,440.01 |
| Unit Price without VAT: | Fr.4.23000 |
|---|---|
| Unit Price with VAT: | Fr.4.57263 |












