
1345 | |
|---|---|
DigiKey Part Number | 36-1345-ND |
Manufacturer | |
Manufacturer Product Number | 1345 |
Description | TOOL HAND CRIMPER 10-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |













