



151 | |
|---|---|
DigiKey Part Number | 36-151-ND |
Manufacturer | |
Manufacturer Product Number | 151 |
Description | BATT HOLDER C 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 4 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.76000 | Fr.7.76 |
| 10 | Fr.6.44400 | Fr.64.44 |
| 25 | Fr.5.98360 | Fr.149.59 |
| 100 | Fr.5.60000 | Fr.560.00 |
| Unit Price without VAT: | Fr.7.76000 |
|---|---|
| Unit Price with VAT: | Fr.8.38856 |









