
2072 | |
|---|---|
DigiKey Part Number | 36-2072-ND |
Manufacturer | |
Manufacturer Product Number | 2072 |
Description | JACK SCREW 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.140" (3.56mm) | |
Length - Below Head | 0.410" (10.41mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.2.96800 | Fr.296.80 |
| Unit Price without VAT: | Fr.2.96800 |
|---|---|
| Unit Price with VAT: | Fr.3.20841 |

