Battery Holder Clip (No Contacts) 1 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder Clip (No Contacts) 1 Cell
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

221

DigiKey Part Number
36-221-ND
Manufacturer
Manufacturer Product Number
221
Description
BATTERY HOLDER CLIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder Clip (No Contacts) 1 Cell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder Clip (No Contacts)
Battery Cell Size
-
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
-
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Factory Stock: 3,600
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.88000Fr.0.88
10Fr.0.76200Fr.7.62
1,000Fr.0.50387Fr.503.87
2,500Fr.0.46790Fr.1,169.75
5,000Fr.0.44240Fr.2,212.00
Unit Price without VAT:Fr.0.88000
Unit Price with VAT:Fr.0.95128