



3587TR | |
|---|---|
DigiKey Part Number | 36-3587TR-ND - Tape & Reel (TR) 36-3587CT-ND - Cut Tape (CT) 36-3587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587TR |
Description | FUSE HOLDER BLADE 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.88032 | Fr.440.16 |
| 1,000 | Fr.0.80172 | Fr.801.72 |
| 2,500 | Fr.0.69168 | Fr.1,729.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.27100 | Fr.12.71 |
| 25 | Fr.1.13880 | Fr.28.47 |
| 100 | Fr.1.01240 | Fr.101.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.10500 | Fr.11.05 |
| 25 | Fr.0.99040 | Fr.24.76 |
| 100 | Fr.0.88030 | Fr.88.03 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |











