
701 | |
---|---|
DigiKey Part Number | 36-701-ND |
Manufacturer | |
Manufacturer Product Number | 701 |
Description | BOX PLAS BLACK 6.812"L X 5.25"W |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Open End(s) 6.812" L x 5.250" W (173.02mm x 133.35mm) X 2.312" (58.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.812" L x 5.250" W (173.02mm x 133.35mm) | |
Height | 2.312" (58.72mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |