
KTC2110AECAA-D-TR | |
---|---|
DigiKey Part Number | 2763-KTC2110AECAA-D-TR-ND - Tape & Reel (TR) 2763-KTC2110AECAA-D-TRCT-ND - Cut Tape (CT) 2763-KTC2110AECAA-D-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTC2110AECAA-D-TR |
Description | IC REG BOOST 5.4V 1A 9WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 1A 9-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.38x1.38) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.61000 | Fr.0.61 |
10 | Fr.0.43200 | Fr.4.32 |
25 | Fr.0.38800 | Fr.9.70 |
100 | Fr.0.34010 | Fr.34.01 |
250 | Fr.0.31716 | Fr.79.29 |
500 | Fr.0.30334 | Fr.151.67 |
1,000 | Fr.0.29198 | Fr.291.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.27793 | Fr.833.79 |
6,000 | Fr.0.27106 | Fr.1,626.36 |
9,000 | Fr.0.26761 | Fr.2,408.49 |
15,000 | Fr.0.26380 | Fr.3,957.00 |
21,000 | Fr.0.26157 | Fr.5,492.97 |
30,000 | Fr.0.25943 | Fr.7,782.90 |
Unit Price without VAT: | Fr.0.61000 |
---|---|
Unit Price with VAT: | Fr.0.65941 |