
MCDP5200B0T | |
|---|---|
DigiKey Part Number | 2763-MCDP5200B0TTR-ND - Tape & Reel (TR) 2763-MCDP5200B0TCT-ND - Cut Tape (CT) 2763-MCDP5200B0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCDP5200B0T |
Description | USB TYPE-C / DP1.4A ALT-MODE TO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Converter IC I2C DisplayPort 1.4a, HDMI 2.0 169-TFBGA (7x7) Package |
Datasheet | Datasheet |
Category | Standards DisplayPort 1.4a, HDMI 2.0 |
Manufacturer Kinetic Technologies | Control Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 169-TFBGA |
Function Converter | Supplier Device Package 169-TFBGA (7x7) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.61000 | Fr.6.61 |
| 10 | Fr.5.62200 | Fr.56.22 |
| 25 | Fr.5.27000 | Fr.131.75 |
| 50 | Fr.5.01840 | Fr.250.92 |
| 100 | Fr.4.77870 | Fr.477.87 |
| 250 | Fr.4.57680 | Fr.1,144.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.80860 | Fr.9,521.50 |
| Unit Price without VAT: | Fr.6.61000 |
|---|---|
| Unit Price with VAT: | Fr.7.14541 |


