
MCDP6000C1 | |
|---|---|
DigiKey Part Number | MCDP6000C1-ND |
Manufacturer | |
Manufacturer Product Number | MCDP6000C1 |
Description | IC INTERFACE SPECIALIZED 46VQFN |
Customer Reference | |
Detailed Description | Retimer Interface 46-VQFN-EP (6.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MCDP6000C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Applications | Retimer | |
Interface | USB | |
Voltage - Supply | 1.14V ~ 1.26V, 1.65V ~ 1.95V | |
Package / Case | 46-VFQFN Exposed Pad | |
Supplier Device Package | 46-VQFN-EP (6.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |










