ACSAxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA02-41SGWA-F01

DigiKey Part Number
754-1402-2-ND - Tape & Reel (TR)
754-1402-1-ND - Cut Tape (CT)
754-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA02-41SGWA-F01
Description
DISPLAY 7SEG 0.2" SGL GRN 10SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA02-41SGWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
3.9mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,352
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.64000Fr.2.64
10Fr.1.93000Fr.19.30
100Fr.1.50760Fr.150.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650Fr.1.03765Fr.674.47
1,300Fr.0.99175Fr.1,289.28
1,950Fr.0.96824Fr.1,888.07
3,250Fr.0.96600Fr.3,139.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.64000
Unit Price with VAT:Fr.2.85384