New Product
APA2106EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA2106EC

DigiKey Part Number
754-APA2106ECTR-ND - Tape & Reel (TR)
754-APA2106ECCT-ND - Cut Tape (CT)
754-APA2106ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA2106EC
Description
2.1X0.6MM.RA.SMD.RED.LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.15300Fr.1.53
100Fr.0.10730Fr.10.73
500Fr.0.08660Fr.43.30
1,000Fr.0.07975Fr.79.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07393Fr.147.86
4,000Fr.0.06896Fr.275.84
6,000Fr.0.06641Fr.398.46
10,000Fr.0.06353Fr.635.30
14,000Fr.0.06181Fr.865.34
20,000Fr.0.06013Fr.1,202.60
50,000Fr.0.05643Fr.2,821.50
100,000Fr.0.05412Fr.5,412.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782