APA3010YC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 19,978
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Kingbright
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


SunLED
In Stock: 1,848
Unit Price: Fr.0.26000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.07923
Datasheet
APA3010ZGC-GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APA3010ZGC-GX
APA3010 SERIES

APA3010YC

DigiKey Part Number
754-1074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APA3010YC
Description
LED YELLOW CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010YC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07837Fr.156.74
4,000Fr.0.07317Fr.292.68
6,000Fr.0.07050Fr.423.00
10,000Fr.0.06747Fr.674.70
14,000Fr.0.06567Fr.919.38
20,000Fr.0.06392Fr.1,278.40
50,000Fr.0.06003Fr.3,001.50
100,000Fr.0.05762Fr.5,762.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07837
Unit Price with VAT:Fr.0.08472