
APB3227ZGKQBDC | |
|---|---|
DigiKey Part Number | 754-2109-2-ND - Tape & Reel (TR) 754-2109-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APB3227ZGKQBDC |
Description | LED BLUE/GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Blue, Green 465nm Blue, 525nm Green LED Indication - Discrete 3.3V Blue, 3.3V Green 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APB3227ZGKQBDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.70mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 3.3V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 515nm Green | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

