
APHB1608SGEC | |
|---|---|
DigiKey Part Number | 754-APHB1608SGECTR-ND - Tape & Reel (TR) 754-APHB1608SGECCT-ND - Cut Tape (CT) 754-APHB1608SGECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608SGEC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2.2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608SGEC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZMGUR53W-9 | SunLED | 50 | 1497-XZMGUR53W-9CT-ND | Fr.0.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21400 | Fr.2.14 |
| 100 | Fr.0.15230 | Fr.15.23 |
| 500 | Fr.0.12432 | Fr.62.16 |
| 1,000 | Fr.0.11513 | Fr.115.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10729 | Fr.214.58 |
| 4,000 | Fr.0.10063 | Fr.402.52 |
| 6,000 | Fr.0.09721 | Fr.583.26 |
| 10,000 | Fr.0.09335 | Fr.933.50 |
| 14,000 | Fr.0.09105 | Fr.1,274.70 |
| 20,000 | Fr.0.08880 | Fr.1,776.00 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |


