
APT1608SECK | |
|---|---|
DigiKey Part Number | 754-1120-2-ND - Tape & Reel (TR) 754-1120-1-ND - Cut Tape (CT) 754-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SECK |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-O-2 | QT Brightek (QTB) | 3,635 | 1516-QBLP601-O-2CT-ND | Fr.0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 100 | Fr.0.07370 | Fr.7.37 |
| 500 | Fr.0.05886 | Fr.29.43 |
| 1,000 | Fr.0.05395 | Fr.53.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.04975 | Fr.99.50 |
| 4,000 | Fr.0.04617 | Fr.184.68 |
| 6,000 | Fr.0.04434 | Fr.266.04 |
| 10,000 | Fr.0.04225 | Fr.422.50 |
| 14,000 | Fr.0.04101 | Fr.574.14 |
| 20,000 | Fr.0.03980 | Fr.796.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |









