
APTB1612SURKQBDC-F01 | |
---|---|
DigiKey Part Number | 754-1441-2-ND - Tape & Reel (TR) 754-1441-1-ND - Cut Tape (CT) 754-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1612SURKQBDC-F01 |
Description | LED BLUE/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1612SURKQBDC-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.64000 | Fr.0.64 |
10 | Fr.0.44600 | Fr.4.46 |
100 | Fr.0.32620 | Fr.32.62 |
500 | Fr.0.27268 | Fr.136.34 |
1,000 | Fr.0.25513 | Fr.255.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.24024 | Fr.480.48 |
4,000 | Fr.0.22760 | Fr.910.40 |
6,000 | Fr.0.22113 | Fr.1,326.78 |
10,000 | Fr.0.21381 | Fr.2,138.10 |
14,000 | Fr.0.20947 | Fr.2,932.58 |
20,000 | Fr.0.20523 | Fr.4,104.60 |
Unit Price without VAT: | Fr.0.64000 |
---|---|
Unit Price with VAT: | Fr.0.69184 |