
APTL3216SECK | |
|---|---|
DigiKey Part Number | 754-1164-2-ND - Tape & Reel (TR) 754-1164-1-ND - Cut Tape (CT) 754-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SECK |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 100 | Fr.0.12210 | Fr.12.21 |
| 500 | Fr.0.09900 | Fr.49.50 |
| 1,000 | Fr.0.09138 | Fr.91.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08004 | Fr.160.08 |
| 4,000 | Fr.0.07478 | Fr.299.12 |
| 6,000 | Fr.0.07207 | Fr.432.42 |
| 10,000 | Fr.0.06901 | Fr.690.10 |
| 14,000 | Fr.0.06719 | Fr.940.66 |
| 20,000 | Fr.0.06542 | Fr.1,308.40 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |



