DF3GD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1,399
Unit Price: Fr.2.56000
Datasheet
DF3GD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3GD

DigiKey Part Number
754-2253-ND
Manufacturer
Manufacturer Product Number
DF3GD
Description
LED LGT BAR 19.9X6.8MM GREEN
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DF3GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, DIP
Current
25mA
Millicandela Rating
34mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
19.90mm x 6.80mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.