
KB2735YW | |
---|---|
DigiKey Part Number | KB2735YW-ND |
Manufacturer | |
Manufacturer Product Number | KB2735YW |
Description | LED CBI 19.05X3.81MM 2SEG Y VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, DIP Yellow (x 2) Diffused, White 2.1V 30mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2735YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 590nm | |
Configuration | Bar - 2 High, DIP | |
Current | 30mA | |
Millicandela Rating | 23mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |