
TA07-11YWA | |
|---|---|
DigiKey Part Number | TA07-11YWA-ND |
Manufacturer | |
Manufacturer Product Number | TA07-11YWA |
Description | LED MATRIX 5X7 0.7" 590NM YLW |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 2.1V 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | TA07-11YWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 6.4mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.70mm x 17.80mm x 6.30mm) | |
Color | Yellow | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |

