
WP144YDT | |
---|---|
DigiKey Part Number | WP144YDT-ND |
Manufacturer | |
Manufacturer Product Number | WP144YDT |
Description | LED YL DIFFUSED RECTANGULAR T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP144YDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.90mm x 1.90mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.26000 | Fr.0.26 |
10 | Fr.0.17400 | Fr.1.74 |
100 | Fr.0.12340 | Fr.12.34 |
500 | Fr.0.10002 | Fr.50.01 |
1,000 | Fr.0.09230 | Fr.92.30 |
2,000 | Fr.0.08572 | Fr.171.44 |
5,000 | Fr.0.07851 | Fr.392.55 |
10,000 | Fr.0.07401 | Fr.740.10 |
25,000 | Fr.0.06908 | Fr.1,727.00 |
Unit Price without VAT: | Fr.0.26000 |
---|---|
Unit Price with VAT: | Fr.0.28106 |