
715C50KTT40M4 | |
|---|---|
DigiKey Part Number | 56-715C50KTT40M4-ND |
Manufacturer | |
Manufacturer Product Number | 715C50KTT40M4 |
Description | 715C 50KVDC 400PF 20% N4700 7427 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 pF ±20% 50000V (50kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.260" Dia x 1.142" L (32.00mm x 29.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.53.20000 | Fr.53.20 |
| 24 | Fr.43.26792 | Fr.1,038.43 |
| 72 | Fr.41.43431 | Fr.2,983.27 |
| 120 | Fr.40.75550 | Fr.4,890.66 |
| Unit Price without VAT: | Fr.53.20000 |
|---|---|
| Unit Price with VAT: | Fr.57.50920 |

