New Product
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69508M

DigiKey Part Number
1742-69508M-ND
Manufacturer
Manufacturer Product Number
69508M
Description
RATCHETING COMBINATION SLIDE-LOC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.99.02000Fr.99.02
5Fr.91.78000Fr.458.90
10Fr.88.83000Fr.888.30
25Fr.85.07840Fr.2,126.96
Manufacturers Standard Package
Unit Price without VAT:Fr.99.02000
Unit Price with VAT:Fr.107.04062