



946-100 | |
|---|---|
DigiKey Part Number | 946-100-ND |
Manufacturer | |
Manufacturer Product Number | 946-100 |
Description | 100' WOVEN FIBERGLASS TAPE - CAS |
Customer Reference | |
Detailed Description | Tape Measure Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Tape Measure | |
For Use With/Related Products | Measurements | |
Weight | 1.2 lbs (544.3 g) |

