3/16" Slotted Screwdriver 10.25" (260.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K28

DigiKey Part Number
K28-ND
Manufacturer
Manufacturer Product Number
K28
Description
SCREWDRIVR SLOTTED 3/16" 10.25"
Customer Reference
Detailed Description
3/16" Slotted Screwdriver 10.25" (260.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/16"
Length - Blade
8.00" (203.2mm)
Length - Overall
10.25" (260.4mm)
Features
Screw Holding
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.