
| APE 2 F | |
|---|---|
| DigiKey Part Number | 3746-APE2F-ND | 
| Manufacturer | |
| Manufacturer Product Number | APE 2 F | 
| Description | SWITCH PUSHBUTTON 2-POLE MOM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPDT Standard Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 48 V | |
| Voltage Rating - DC | 48 V | |
| Actuator Type | Round, Plunger | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | - | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Mechanical Life | 60,000 Cycles | |
| Electrical Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.93000 | Fr.7.93 | 
| 10 | Fr.6.90500 | Fr.69.05 | 
| 25 | Fr.6.52880 | Fr.163.22 | 
| 50 | Fr.6.25520 | Fr.312.76 | 
| 100 | Fr.5.99140 | Fr.599.14 | 
| 300 | Fr.5.59283 | Fr.1,677.85 | 
| 500 | Fr.5.41562 | Fr.2,707.81 | 
| 1,000 | Fr.5.18326 | Fr.5,183.26 | 
| Unit Price without VAT: | Fr.7.93000 | 
|---|---|
| Unit Price with VAT: | Fr.8.57233 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland