
| C17AH820F-7ZN-X0T | |
|---|---|
| DigiKey Part Number | 1761-C17AH820F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17AH820F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH820F-7ZN-X0TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C17AH820F-7ZN-X0T | 
| Description | HIGH-Q MLCC (AH): 1111, 82 PF (1 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 82 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1111 (2828 Metric) | |
| Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.102" (2.60mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.42000 | Fr.7.42 | 
| 10 | Fr.5.61400 | Fr.56.14 | 
| 50 | Fr.4.89000 | Fr.244.50 | 
| 100 | Fr.4.66580 | Fr.466.58 | 
| 500 | Fr.4.65242 | Fr.2,326.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,350 | Fr.3.80100 | Fr.8,932.35 | 
| Unit Price without VAT: | Fr.7.42000 | 
|---|---|
| Unit Price with VAT: | Fr.8.02102 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland