
D10CFR08A1BX | |
|---|---|
DigiKey Part Number | 1761-D10CFR08A1BX-ND |
Manufacturer | |
Manufacturer Product Number | D10CFR08A1BX |
Description | CAP CER 0.08PF 100V CF SMD |
Customer Reference | |
Detailed Description | 0.08 pF ±0.05pF 100V Ceramic Capacitor CF Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |

