
D20BD100K5PX | |
|---|---|
DigiKey Part Number | 1761-D20BD100K5PX-ND |
Manufacturer | |
Manufacturer Product Number | D20BD100K5PX |
Description | CAP CER 10PF 50V BD 0202 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor BD 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0202 (0505 Metric) | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.47910 | Fr.347.91 |
| 200 | Fr.3.32910 | Fr.665.82 |
| 300 | Fr.3.25390 | Fr.976.17 |
| 500 | Fr.3.17052 | Fr.1,585.26 |
| 700 | Fr.3.12180 | Fr.2,185.26 |
| 1,000 | Fr.3.07490 | Fr.3,074.90 |
| 1,200 | Fr.3.05269 | Fr.3,663.23 |
| 2,400 | Fr.2.97784 | Fr.7,146.82 |
| 2,500 | Fr.2.97389 | Fr.7,434.72 |
| Unit Price without VAT: | Fr.3.47910 |
|---|---|
| Unit Price with VAT: | Fr.3.76091 |

