0402BB333K250YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 7,925
Unit Price: Fr.0.08000
Datasheet

Direct


KEMET
In Stock: 172,456
Unit Price: Fr.0.19000
Datasheet

Direct


YAGEO
In Stock: 1,538
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00589
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01349
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB333K250YT

DigiKey Part Number
0402BB333K250YT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402BB333K250YT
Description
CAP CER 0.033UF 25V X7R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BB333K250YT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.