0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805BW106K160NGT

DigiKey Part Number
1763-1170-2-ND - Tape & Reel (TR)
1763-1170-1-ND - Cut Tape (CT)
1763-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805BW106K160NGT
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805BW106K160NGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Bonding Mountable, Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.054" (1.37mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.21000Fr.3.21
10Fr.2.28000Fr.22.80
50Fr.1.91140Fr.95.57
100Fr.1.79760Fr.179.76
500Fr.1.62792Fr.813.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.47145Fr.4,414.35
Manufacturers Standard Package
Unit Price without VAT:Fr.3.21000
Unit Price with VAT:Fr.3.47001