
1210E104K101KHT | |
|---|---|
DigiKey Part Number | 1763-1065-2-ND - Tape & Reel (TR) 1763-1065-1-ND - Cut Tape (CT) 1763-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210E104K101KHT |
Description | CAP CER 0.1UF 100V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210E104K101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.100" W (3.18mm x 2.54mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.41000 | Fr.4.41 |
| 10 | Fr.3.20900 | Fr.32.09 |
| 50 | Fr.2.73160 | Fr.136.58 |
| 100 | Fr.2.58380 | Fr.258.38 |
| 500 | Fr.2.43576 | Fr.1,217.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.19284 | Fr.4,385.68 |
| Unit Price without VAT: | Fr.4.41000 |
|---|---|
| Unit Price with VAT: | Fr.4.76721 |

