
1812N102J202NT | |
---|---|
DigiKey Part Number | 1763-1124-2-ND - Tape & Reel (TR) 1763-1124-1-ND - Cut Tape (CT) 1763-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812N102J202NT |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812N102J202NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.88000 | Fr.2.88 |
10 | Fr.2.57000 | Fr.25.70 |
50 | Fr.1.59080 | Fr.79.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.1.41440 | Fr.707.20 |
1,000 | Fr.1.35977 | Fr.1,359.77 |
1,500 | Fr.1.33241 | Fr.1,998.62 |
2,500 | Fr.1.30206 | Fr.3,255.15 |
3,500 | Fr.1.28431 | Fr.4,495.09 |
5,000 | Fr.1.26725 | Fr.6,336.25 |
6,000 | Fr.1.25916 | Fr.7,554.96 |
Unit Price without VAT: | Fr.2.88000 |
---|---|
Unit Price with VAT: | Fr.3.11328 |