0603J0250221JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.29368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15565
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.29368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15565
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.29368
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15565
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.11967
Datasheet

Upgrade


Knowles Syfer
In Stock: 8,000
Unit Price: Fr.0.88000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15565
Datasheet

Upgrade


Knowles Syfer
In Stock: 6,675
Unit Price: Fr.0.46000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250221JCT

DigiKey Part Number
0603J0250221JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250221JCT
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250221JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13077Fr.523.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13077
Unit Price with VAT:Fr.0.14136