0603J0250472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.13077
Datasheet

Upgrade


Knowles Syfer
In Stock: 3,778
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23768
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.23722
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.15705
Datasheet

Direct


KEMET
In Stock: 3,160
Unit Price: Fr.0.23000
Datasheet

Direct


YAGEO
In Stock: 13,457
Unit Price: Fr.0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 351
Unit Price: Fr.0.18000
Datasheet

Upgrade


KEMET
In Stock: 9,056
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 9,446
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 6,643
Unit Price: Fr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10099
Datasheet

Upgrade


YAGEO
In Stock: 24,029
Unit Price: Fr.0.08000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250472JXT

DigiKey Part Number
0603J0250472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250472JXT
Description
CAP CER 4700PF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250472JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13077Fr.523.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13077
Unit Price with VAT:Fr.0.14136