Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0603J1000121KXT | |
|---|---|
DigiKey Part Number | 0603J1000121KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000121KXT |
Description | CAP CER 120PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000121KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000121JXT | Knowles Syfer | 0 | 0603J1000121JXT-ND | Fr.0.14029 | Upgrade |
| 0603J2000121JXT | Knowles Syfer | 0 | 0603J2000121JXT-ND | Fr.0.14029 | Upgrade |
| 0603J2000121KXT | Knowles Syfer | 0 | 0603J2000121KXT-ND | Fr.0.14029 | Upgrade |
| 0603J2500121JXT | Knowles Syfer | 0 | 0603J2500121JXT-ND | Fr.0.14029 | Upgrade |
| 0603J2500121KXT | Knowles Syfer | 0 | 0603J2500121KXT-ND | Fr.0.14029 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.14029 | Fr.561.16 |
| Unit Price without VAT: | Fr.0.14029 |
|---|---|
| Unit Price with VAT: | Fr.0.15165 |


