0603J1000470KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.31508
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.31457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.31457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.31457
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.16640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: Fr.0.14029
Datasheet
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000470KCT

DigiKey Part Number
0603J1000470KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000470KCT
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000470KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000470FCTKnowles Syfer00603J1000470FCT-NDFr.0.31508Upgrade
0603J1000470GCTKnowles Syfer00603J1000470GCT-NDFr.0.16640Upgrade
0603J1000470JCTKnowles Syfer00603J1000470JCT-NDFr.0.14029Upgrade
0603J2000470FCTKnowles Syfer00603J2000470FCT-NDFr.0.31457Upgrade
0603J2000470GCTKnowles Syfer00603J2000470GCT-NDFr.0.16640Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.14029Fr.561.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14029
Unit Price with VAT:Fr.0.15165